RR3112BBLKGRNGRNEF4 | |
---|---|
DigiKey Part Number | RR3112BBLKGRNGRNEF4-ND |
Manufacturer | |
Manufacturer Product Number | RR3112BBLKGRNGRNEF4 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $37.40669 | $37,406.69 |