Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Round - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | Dot | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 110 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | 0°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |