RB24GC1100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $17.23212
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 322
Unit Price: $35.47000
Datasheet
RB24GC1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RB24GC1100
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

RB24GC1100

DigiKey Part Number
RB24GC1100-ND
Manufacturer
Manufacturer Product Number
RB24GC1100
Description
SWITCH ROCKER DPDT 16A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-20°C ~ 65°C
Approval Agency
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.