R713FB4-SXXX2B4GRW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $74.62322
Datasheet
R713FB4-SXXX2B4GRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R713FB4-SXXX2B4GRW
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

R713FB4-SXXX2B4GRW

DigiKey Part Number
EG5117-ND
Manufacturer
Manufacturer Product Number
R713FB4-SXXX2B4GRW
Description
SWITCH ROCKER SPDT 16A 30V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R713FB4-SXXX2B4GRW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 37.00mm x 21.10mm
Operating Temperature
0°C ~ 55°C
Approval Agency
cULus
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$86.89816$43,449.08