




R5BBLKGRNEF1 | |
---|---|
DigiKey Part Number | EG1533-ND |
Manufacturer | |
Manufacturer Product Number | R5BBLKGRNEF1 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5BBLKGRNEF1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Green | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.20mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.82000 | $28.82 |
10 | $24.86300 | $248.63 |
25 | $23.45080 | $586.27 |
75 | $21.85547 | $1,639.16 |
150 | $20.90467 | $3,135.70 |
300 | $19.99323 | $5,997.97 |
525 | $19.28568 | $10,124.98 |
1,050 | $18.44246 | $19,364.58 |