R4GBLKBLKAF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R4GBLKBLKAF0
R4GBLKBLKAF0
R4GBLKBLKAF0
Additional Requirements for Selecting a Switch

R4GBLKBLKAF0

DigiKey Part Number
EG5591-ND
Manufacturer
Manufacturer Product Number
R4GBLKBLKAF0
Description
SWITCH ROCKER SPDT 15A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R4GBLKBLKAF0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
Dot
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.10mm x 11.10mm
Operating Temperature
-20°C ~ 55°C
Approval Agency
UL
Mechanical Life
30,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$22.80000$22.80
10$19.67400$196.74
25$18.55160$463.79
50$17.74820$887.41
100$16.97690$1,697.69
300$15.82053$4,746.16
500$15.30906$7,654.53
1,000$14.64028$14,640.28
Manufacturers Standard Package