
PV6F2PX11-341 | |
---|---|
DigiKey Part Number | 141-PV6F2PX11-341-ND |
Manufacturer | |
Manufacturer Product Number | PV6F2PX11-341 |
Description | LED PNL IND BLUE 11.80MM SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 2.8V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PV6F2PX11-341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 2.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 11.80mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | $77.60625 | $3,104.25 |