
PV5S240SS | |
---|---|
DigiKey Part Number | 141-PV5S240SS-ND |
Manufacturer | |
Manufacturer Product Number | PV5S240SS |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV5S240SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.64000 | $76.64 |
10 | $66.17700 | $661.77 |
25 | $62.40200 | $1,560.05 |
50 | $59.68700 | $2,984.35 |
100 | $57.08400 | $5,708.40 |
250 | $53.81060 | $13,452.65 |
500 | $51.45460 | $25,727.30 |
1,000 | $49.19731 | $49,197.31 |