PV4F2Y0SS-304
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PV4F2Y0SS-304
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

PV4F2Y0SS-304

DigiKey Part Number
PV4F2Y0SS-304-ND
Manufacturer
Manufacturer Product Number
PV4F2Y0SS-304
Description
SWITCH PUSHBUTTON DPST 2A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV4F2Y0SS-304 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$202.10000$202.10
10$174.41100$1,744.11
40$159.53825$6,381.53
80$152.56363$12,205.09
120$148.61983$17,834.38
280$140.69221$39,393.82
520$135.15613$70,281.19
Manufacturers Standard Package