PB350DTRW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB350DTRW

DigiKey Part Number
141-PB350DTRW-ND
Manufacturer
Manufacturer Product Number
PB350DTRW
Description
PUSHBUTTON, 30MA, SPDT, PC PIN,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PB350DTRW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
30mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Square, Button
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
3.2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
20,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$31.69000$31.69
10$27.37500$273.75
25$25.81520$645.38
50$24.69380$1,234.69
100$23.61890$2,361.89
300$22.00877$6,602.63
500$21.29638$10,648.19
1,000$20.36509$20,365.09
Manufacturers Standard Package