
PB350DTRB | |
---|---|
DigiKey Part Number | 141-PB350DTRB-ND |
Manufacturer | |
Manufacturer Product Number | PB350DTRB |
Description | PUSHBUTTON, 30MA, SPDT, PC PIN, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PB350DTRB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.69000 | $31.69 |
10 | $27.37500 | $273.75 |
25 | $25.81520 | $645.38 |
50 | $24.69380 | $1,234.69 |
100 | $23.61890 | $2,361.89 |
300 | $22.00877 | $6,602.63 |
500 | $21.29638 | $10,648.19 |
1,000 | $20.36509 | $20,365.09 |