



PB1973EBLKBLKEF0 | |
|---|---|
DigiKey Part Number | PB1973EBLKBLKEF0-ND |
Manufacturer | |
Manufacturer Product Number | PB1973EBLKBLKEF0 |
Description | SWITCH PUSHBUTTON DPST 15A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PB1973EBLKBLKEF0 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Rectangular, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Type Standard | Operating Temperature -10°C ~ 55°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Off | Electrical Life 10,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $20.83410 | $12,500.46 |


