




MS085R102F050S1A | |
---|---|
DigiKey Part Number | MS085R102F050S1A-ND |
Manufacturer | |
Manufacturer Product Number | MS085R102F050S1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS085R102F050S1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 20gf | |
Operating Position | 0.358" (9.1mm) | |
Pretravel | 0.150" (3.8mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |
10 | $16.79100 | $167.91 |
25 | $15.57480 | $389.37 |
50 | $14.71420 | $735.71 |
100 | $13.90120 | $1,390.12 |
270 | $12.81311 | $3,459.54 |
540 | $12.10454 | $6,536.45 |
1,080 | $11.43457 | $12,349.34 |
5,130 | $10.77693 | $55,285.65 |