MS0850500F150P1A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 345
Unit Price: $15.50350
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?
How Many Poles do you need?

MS0850500F150P1A

DigiKey Part Number
MS0850500F150P1A-ND
Manufacturer
Manufacturer Product Number
MS0850500F150P1A
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MS0850500F150P1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
E-Switch
Termination Style
PC Pin
Series
Operating Force
150gf
Packaging
Bulk
Release Force
40gf
Part Status
Active
Operating Position
0.335" (8.5mm)
Circuit
SPDT
Pretravel
0.043" (1.1mm)
Switch Function
On-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Round (Pin Plunger)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB1C-C1AAZF Electronics345CH289-ND$15.50350Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$6.35686$3,178.43