




LS0851502F075C1A | |
|---|---|
DigiKey Part Number | EG4525-ND |
Manufacturer | |
Manufacturer Product Number | LS0851502F075C1A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851502F075C1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 75gf | |
Release Force | 25gf | |
Operating Position | 0.610" (15.5mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $14.36300 | $143.63 |
| 25 | $13.32560 | $333.14 |
| 50 | $12.58880 | $629.44 |
| 100 | $11.89240 | $1,189.24 |
| 300 | $10.86773 | $3,260.32 |
| 500 | $10.42158 | $5,210.79 |
| 1,000 | $9.84500 | $9,845.00 |
| 5,000 | $9.11559 | $45,577.95 |


