




LS0851500F160C2A | |
---|---|
DigiKey Part Number | EG4522-ND |
Manufacturer | |
Manufacturer Product Number | LS0851500F160C2A |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS0851500F160C2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 160gf | |
Release Force | 40gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $13.94500 | $139.45 |
25 | $12.93400 | $323.35 |
50 | $12.21960 | $610.98 |
100 | $11.54460 | $1,154.46 |
300 | $10.54957 | $3,164.87 |
500 | $10.11646 | $5,058.23 |
1,000 | $9.55678 | $9,556.78 |
5,000 | $8.82882 | $44,144.10 |