Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Additional Requirements for Selecting a Switch
How Many Poles do you need?

LAKEEU11JGRNGRN

DigiKey Part Number
LAKEEU11JGRNGRN-ND
Manufacturer
Manufacturer Product Number
LAKEEU11JGRNGRN
Description
SWITCH PUSHBUTTON SPDT 8A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
LAKEEU11JGRNGRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
8A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Green
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$220.17000$220.17
20$181.70750$3,634.15
40$173.77575$6,951.03
60$169.29167$10,157.50
100$163.80020$16,380.02
260$153.98112$40,035.09
500$147.58662$73,793.31
Manufacturers Standard Package