KO103B701
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KO103B701

DigiKey Part Number
KO103B701-ND
Manufacturer
Manufacturer Product Number
KO103B701
Description
SWITCH KEYLOCK 2POS SPST 1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
1A (AC)
Voltage Rating - AC
125 V
Actuator Type
Tubular Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
26.50mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$36.92338$18,461.69