Rotary Switch 12 Position SP12T 350mA (AC) 125 V AC Panel Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 12 Position SP12T 350mA (AC) 125 V AC Panel Mount, Through Hole
KC34A30.001NPS
KC34A30.001NPS
Additional Requirements for Selecting a Switch

KC52B10.001NPS

DigiKey Part Number
EG5138-ND
Manufacturer
Manufacturer Product Number
KC52B10.001NPS
Description
SWITCH ROTARY 12POS 350MA 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Rotary Switch 12 Position SP12T 350mA (AC) 125 VAC Panel Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
KC52B10.001NPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Manufacturer
E-Switch
Actuator Type
Round (6mm Dia)
Series
Actuator Length
10.00mm
Packaging
Bulk
Angle of Throw
30°
Part Status
Active
Contact Material
Copper Alloy
Number of Positions
12
Contact Finish
Silver
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Depth Behind Panel
14.20mm
Circuit per Deck
SP12T
Panel Cutout Dimensions
Circular - 9.80mm Dia
Contact Timing
Non-Shorting (BBM)
Base Product Number
Current Rating (Amps)
350mA (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$131.05000$131.05
5$112.55200$562.76
10$105.39100$1,053.91
25$96.59600$2,414.90
77$86.74753$6,679.56
154$81.15260$12,497.50
308$75.88977$23,374.05
539$71.86659$38,736.09
1,001$68.76557$68,834.34
Manufacturers Standard Package