



KAE09SGGT | |
|---|---|
DigiKey Part Number | KAE09SGGT-ND |
Manufacturer | |
Manufacturer Product Number | KAE09SGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE09SGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 9 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.940" (23.90mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMR09T | WEC | 855 | 2266-DMR09T-ND | $9.08277 | Similar |
| DMR09TTR | APEM Inc. | 0 | DMR09TTR-ND | $10.38211 | Similar |
| KJ09RXR | CIT Relay and Switch | 0 | 2449-KJ09RXRTR-ND | $9.77188 | Parametric Equivalent |
| KJ09RXT | CIT Relay and Switch | 0 | 2449-KJ09RXT-ND | $10.15190 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.93749 | $9,937.49 |



