KAC04LGGR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: $4.23212
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: $4.68996
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: $4.23212
Datasheet

Similar


CTS Electrocomponents
In Stock: 0
Unit Price: $4.68996
Datasheet

Similar


CTS Electrocomponents
In Stock: 1,035
Unit Price: $7.47000
Datasheet

Similar


CTS Electrocomponents
In Stock: 3,341
Unit Price: $8.21000
Datasheet
KAC04LGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KAC04LGGR
How Many Poles do you need?
Additional Requirements for Selecting a Switch

KAC04LGGR

DigiKey Part Number
EG5859TR-ND - Tape & Reel (TR)
EG5859CT-ND - Cut Tape (CT)
EG5859DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAC04LGGR
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
KAC04LGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.201" (5.10mm)
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-20°C ~ 85°C
Body Material
-
Length
0.455" (11.56mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.92000$27.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$17.70626$24,788.76