
ECM302506RW | |
|---|---|
DigiKey Part Number | 141-ECM302506RW-ND |
Manufacturer | |
Manufacturer Product Number | ECM302506RW |
Description | ESW WIRED CONNECTOR, 6 POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Red 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ECM302506RW Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.52000 | $47.52 |
| 20 | $37.36250 | $747.25 |
| 40 | $35.26000 | $1,410.40 |
| 60 | $34.09867 | $2,045.92 |
| 100 | $32.71010 | $3,271.01 |
| 260 | $30.35219 | $7,891.57 |
| 500 | $28.92094 | $14,460.47 |
| 1,000 | $27.56324 | $27,563.24 |

