800SP9B7M2QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800SP9B7M2QE
Additional Requirements for Selecting a Switch
How Many Poles do you need?

800SP9B7M2QE

DigiKey Part Number
EG5844-ND
Manufacturer
Manufacturer Product Number
800SP9B7M2QE
Description
SWITCH PUSH SPST-NO 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
800SP9B7M2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.82000$34.82
10$30.09600$300.96
25$28.38080$709.52
50$27.14740$1,357.37
189$24.92508$4,710.84
378$23.83772$9,010.66
567$23.22266$13,167.25
1,134$22.20651$25,182.18
Manufacturers Standard Package