Parametric Equivalent
Similar




400MSP1R6BLKM71QE | |
|---|---|
DigiKey Part Number | 400MSP1R6BLKM71QE-ND |
Manufacturer | |
Manufacturer Product Number | 400MSP1R6BLKM71QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 400MSP1R6BLKM71QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.75mm x 7.11mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.97000 | $32.97 |
| 10 | $28.47100 | $284.71 |
| 25 | $26.84800 | $671.20 |
| 63 | $25.30524 | $1,594.23 |
| 126 | $24.20452 | $3,049.77 |
| 252 | $23.14909 | $5,833.57 |
| 504 | $22.13851 | $11,157.81 |
| 1,008 | $21.17028 | $21,339.64 |




