



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round, Convex (Domed) | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320 Series | |
Mounting Type | Snap Fit | |
Size | 15.88mm Dia x 5.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $10.50400 | $105.04 |
25 | $10.10240 | $252.56 |
50 | $9.80440 | $490.22 |
100 | $9.51700 | $951.70 |
250 | $9.14872 | $2,287.18 |
500 | $8.87970 | $4,439.85 |
1,000 | $8.61849 | $8,618.49 |
5,000 | $8.04095 | $40,204.75 |