Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
EG4315-ND
EG4315-ND
Additional Requirements for Selecting a Switch

300AWSP1R1BLKM1QE

DigiKey Part Number
EG4315-ND
Manufacturer
Manufacturer Product Number
300AWSP1R1BLKM1QE
Description
SWITCH ROCKER SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
300AWSP1R1BLKM1QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 13.14mm x 7.20mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$37.16000$37.16
10$32.07200$320.72
25$30.24840$756.21
72$28.26597$2,035.15
144$27.03500$3,893.04
288$25.85576$7,446.46
504$24.94002$12,569.77
1,008$23.84863$24,039.42
Manufacturers Standard Package