



300DP6J1BLKM7QE | |
|---|---|
DigiKey Part Number | 300DP6J1BLKM7QE-ND |
Manufacturer | |
Manufacturer Product Number | 300DP6J1BLKM7QE |
Description | SWITCH ROCKER SP3T 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 5A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 300DP6J1BLKM7QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | $32.99896 | $8,909.72 |

