Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
How Does the Switch Attach to your Product

300DP3R7BLKM1REBLK

DigiKey Part Number
300DP3R7BLKM1REBLK-ND
Manufacturer
Manufacturer Product Number
300DP3R7BLKM1REBLK
Description
SWITCH ROCKER DPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
300DP3R7BLKM1REBLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Paddle
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.24mm x 12.70mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$35.13785$7,027.57