




300DP1J1BLKM6QE | |
---|---|
DigiKey Part Number | EG5788-ND |
Manufacturer | |
Manufacturer Product Number | 300DP1J1BLKM6QE |
Description | SWITCH ROCKER DPDT 5A 120V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 5A (AC/DC) 120 V Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 300DP1J1BLKM6QE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.42000 | $40.42 |
10 | $34.87900 | $348.79 |
25 | $32.89160 | $822.29 |
54 | $31.30907 | $1,690.69 |
108 | $29.94546 | $3,234.11 |
270 | $28.23148 | $7,622.50 |
540 | $26.99791 | $14,578.87 |
1,026 | $25.90175 | $26,575.20 |