200MSP3T1B2VS2RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200MSP3T1B2VS2RE
Additional Requirements for Selecting a Switch
What Switch do You Need?

200MSP3T1B2VS2RE

DigiKey Part Number
200MSP3T1B2VS2RE-ND
Manufacturer
Manufacturer Product Number
200MSP3T1B2VS2RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
200MSP3T1B2VS2RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.96000$36.96
10$31.90700$319.07
25$30.08960$752.24
54$28.64130$1,546.63
108$27.39426$2,958.58
270$25.82681$6,973.24
540$24.69844$13,337.16
1,026$23.69596$24,312.05
Manufacturers Standard Package