Similar




200AWMSP6T2A1M2RE | |
|---|---|
DigiKey Part Number | 200AWMSP6T2A1M2RE-ND |
Manufacturer | |
Manufacturer Product Number | 200AWMSP6T2A1M2RE |
Description | SWITCH TOGGLE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 200AWMSP6T2A1M2RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.10mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ET02MD1CBE | C&K | 594 | CKN9868-ND | $96.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | $33.36712 | $12,612.77 |


