




100SP4T8B13VS3QEH | |
|---|---|
DigiKey Part Number | EG5761-ND |
Manufacturer | |
Manufacturer Product Number | 100SP4T8B13VS3QEH |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP4T8B13VS3QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 18.00mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Through Hole | Bushing Thread 15/32-32 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.85000 | $65.85 |
| 10 | $56.85200 | $568.52 |
| 27 | $53.34519 | $1,440.32 |
| 54 | $51.02500 | $2,755.35 |
| 108 | $48.80065 | $5,270.47 |
| 270 | $46.00326 | $12,420.88 |
| 513 | $44.13598 | $22,641.76 |
| 1,026 | $42.20073 | $43,297.95 |



