100SP3T2B4M7QE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 19
Unit Price: $95.74000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $127.60000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $110.19000
Datasheet
100SP3T2B4M7QE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100SP3T2B4M7QE
Additional Requirements for Selecting a Switch
What Switch do You Need?

100SP3T2B4M7QE

DigiKey Part Number
100SP3T2B4M7QE-ND
Manufacturer
Manufacturer Product Number
100SP3T2B4M7QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
100SP3T2B4M7QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
5.08mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
360$25.56928$9,204.94