100SP3T1B3VS2QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 23,280
Unit Price: $26.84000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $29.06000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $23.47395
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $20.88255
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $19.73356
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 225
Unit Price: $28.14550
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 304
Unit Price: $39.60000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 268
Unit Price: $91.21000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100SP3T1B3VS2QE

DigiKey Part Number
141-100SP3T1B3VS2QE-ND
Manufacturer
Manufacturer Product Number
100SP3T1B3VS2QE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
100SP3T1B3VS2QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
12.19mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$21.14265$4,228.53