100DP3T1B1M6QEH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: $29.05935
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


C&K
In Stock: 86
Unit Price: $144.31000
Datasheet
100DP3T1B1M6QEH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100DP3T1B1M6QEH
Additional Requirements for Selecting a Switch
What is your Application?

100DP3T1B1M6QEH

DigiKey Part Number
100DP3T1B1M6QEH-ND
Manufacturer
Manufacturer Product Number
100DP3T1B1M6QEH
Description
SWITCH TOGGLE DPDT 5A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
100DP3T1B1M6QEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.41mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
960$29.08640$27,922.94