Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100DP1T1B1M6RE | |
|---|---|
DigiKey Part Number | 141-100DP1T1B1M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 100DP1T1B1M6RE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 100DP1T1B1M6RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100DP1T1B1M6REH | E-Switch | 0 | 100DP1T1B1M6REH-ND | $30.61060 | Parametric Equivalent |
| 2-1825138-2 | WEC | 60 | 2266-2-1825138-2-ND | $32.10300 | Parametric Equivalent |
| 34CMDP14B5M6RT | WEC | 180 | 2266-34CMDP14B5M6RT-ND | $50.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | $30.91056 | $6,676.68 |


