100AWSP3T2B4M7RE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 0
Unit Price: $99.36000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $110.47000
Datasheet
100AWSP1T2B4M7RE, 100AWSP4T2B4M7RE,100AWSP3T2B4M7RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100AWSP1T2B4M7RE, 100AWSP4T2B4M7RE,100AWSP3T2B4M7RE
Additional Requirements for Selecting a Switch
What Switch do You Need?

100AWSP3T2B4M7RE

DigiKey Part Number
EG2438-ND
Manufacturer
Manufacturer Product Number
100AWSP3T2B4M7RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
EDA/CAD Models
100AWSP3T2B4M7RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
7.62mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
360$34.83233$12,539.64