
DM-TIM-15204-S-1000 | |
---|---|
DigiKey Part Number | 4338-DM-TIM-15204-S-1000-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15204-S-1000 |
Description | Non-silicone, PCM 3.3 W/mK |
Customer Reference | |
Detailed Description | Thermal Phase Change Thermal Compound 1 kg Container |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dycotec Materials Ltd | |
Series | ||
Packaging | Pail | |
Part Status | Active | |
Type | Phase Change Thermal Compound | |
Size / Dimension | 1 kg Container | |
Usable Temperature Range | 302°F (150°C) | |
Color | Gray | |
Thermal Conductivity | 3.30W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,326.11000 | $4,326.11 |
10 | $3,689.34700 | $36,893.47 |
25 | $3,571.74720 | $89,293.68 |
50 | $3,334.35200 | $166,717.60 |
100 | $3,130.12000 | $313,012.00 |