DM-TIM-15203-S-250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM-TIM-15203-S-250

DigiKey Part Number
4338-DM-TIM-15203-S-250-ND
Manufacturer
Manufacturer Product Number
DM-TIM-15203-S-250
Description
Non-silicone, PCM 1.75 W/mK
Customer Reference
Detailed Description
Thermal Phase Change Thermal Compound 250 gram Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dycotec Materials Ltd
Series
Packaging
Pail
Part Status
Active
Type
Phase Change Thermal Compound
Size / Dimension
250 gram Jar
Usable Temperature Range
302°F (150°C)
Color
Gray
Thermal Conductivity
1.75W/m-K
Features
-
Shelf Life
24 Months
Storage/Refrigeration Temperature
64.4°F ~ 77°F (18°C ~ 25°C)
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dycotec Materials Ltd
A separate $156.80 flat rate shipping fee will apply
All prices are in HKD
Pail
QuantityUnit PriceExt Price
1$639.59000$639.59
10$548.88600$5,488.86
25$468.53400$11,713.35
50$403.45740$20,172.87
100$362.94970$36,294.97