
DM-TIM-15065-SY-30 | |
---|---|
DigiKey Part Number | 4338-DM-TIM-15065-SY-30-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15065-SY-30 |
Description | NON-SILICONE GEL/PUTTY 6.5 W/MK |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dycotec Materials Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 6.50W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $451.04000 | $451.04 |
10 | $418.81300 | $4,188.13 |
25 | $375.22240 | $9,380.56 |
50 | $343.70560 | $17,185.28 |
100 | $322.69440 | $32,269.44 |