DM-TIM-15055-SYP-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM-TIM-15055-SYP-10

DigiKey Part Number
4338-DM-TIM-15055-SYP-10-ND
Manufacturer
Manufacturer Product Number
DM-TIM-15055-SYP-10
Description
NON-SILICONE GEL/PUTTY 5.5 W/MK
Customer Reference
Detailed Description
Thermal Non-Silicone Compound 10cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dycotec Materials Ltd
Series
Packaging
Retail Package
Part Status
Active
Type
Non-Silicone Compound
Size / Dimension
10cc Syringe
Usable Temperature Range
-40°F ~ 257°F (-40°C ~ 125°C)
Color
Gray
Thermal Conductivity
5.50W/m-K
Features
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
64.4°F ~ 77°F (18°C ~ 25°C)
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dycotec Materials Ltd
A separate $156.80 flat rate shipping fee will apply
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$423.28000$423.28
10$223.28300$2,232.83
25$182.35840$4,558.96
50$159.54400$7,977.20
100$150.29280$15,029.28