
DM-TIM-15055-SY-30 | |
---|---|
DigiKey Part Number | 4338-DM-TIM-15055-SY-30-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15055-SY-30 |
Description | NON-SILICONE GEL/PUTTY 5.5 W/MK |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dycotec Materials Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 5.50W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $445.23000 | $445.23 |
10 | $409.64000 | $4,096.40 |
25 | $366.83360 | $9,170.84 |
50 | $335.55200 | $16,777.60 |
100 | $314.38400 | $31,438.40 |