
DM-TIM-15045-SYP-10 | |
---|---|
DigiKey Part Number | 4338-DM-TIM-15045-SYP-10-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15045-SYP-10 |
Description | NON-SILICONE GEL/PUTTY 4.5 W/MK |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dycotec Materials Ltd | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 4.50W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Shelf Life Start | Date of Shipment |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $359.78000 | $359.78 |
10 | $222.89100 | $2,228.91 |
25 | $181.10400 | $4,527.60 |
50 | $155.07520 | $7,753.76 |
100 | $143.23680 | $14,323.68 |