DM-TIM-15045-SY-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM-TIM-15045-SY-30

DigiKey Part Number
4338-DM-TIM-15045-SY-30-ND
Manufacturer
Manufacturer Product Number
DM-TIM-15045-SY-30
Description
NON-SILICONE GEL/PUTTY 4.5 W/MK
Customer Reference
Detailed Description
Thermal Non-Silicone Compound 30cc Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dycotec Materials Ltd
Series
Packaging
Bulk
Part Status
Active
Type
Non-Silicone Compound
Size / Dimension
30cc Syringe
Usable Temperature Range
-40°F ~ 257°F (-40°C ~ 125°C)
Color
Gray
Thermal Conductivity
4.50W/m-K
Features
-
Shelf Life
6 Months
Storage/Refrigeration Temperature
64.4°F ~ 77°F (18°C ~ 25°C)
Shelf Life Start
Date of Shipment
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Dycotec Materials Ltd
A separate $156.80 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$436.92000$436.92
10$392.78400$3,927.84
25$350.68320$8,767.08
50$320.18560$16,009.28
100$299.80160$29,980.16