
DM-TIM-15025-SYP-10 | |
---|---|
DigiKey Part Number | 4338-DM-TIM-15025-SYP-10-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15025-SYP-10 |
Description | NON-SILICONE GEL/PUTTY 2.5 W/MK |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 10cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dycotec Materials Ltd | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 10cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 2.50W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $299.96000 | $299.96 |
10 | $156.72200 | $1,567.22 |
25 | $114.69920 | $2,867.48 |
50 | $89.53280 | $4,476.64 |
100 | $80.51680 | $8,051.68 |