
DM-TIM-15025-SY-30 | |
---|---|
DigiKey Part Number | 4338-DM-TIM-15025-SY-30-ND |
Manufacturer | |
Manufacturer Product Number | DM-TIM-15025-SY-30 |
Description | NON-SILICONE GEL/PUTTY 2.5 W/MK |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Compound 30cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dycotec Materials Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Compound | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Gray | |
Thermal Conductivity | 2.50W/m-K | |
Features | - | |
Shelf Life | 6 Months | |
Storage/Refrigeration Temperature | 64.4°F ~ 77°F (18°C ~ 25°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Shipment | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $354.05000 | $354.05 |
10 | $281.84800 | $2,818.48 |
25 | $239.04160 | $5,976.04 |
50 | $211.44480 | $10,572.24 |
100 | $182.98560 | $18,298.56 |