DSGW-210-B-13-EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSGW-210-B-13-EU
DSGW-210-B-13-EU
DSGW-210-B-13-EU

DSGW-210-F-1-CN

DigiKey Part Number
5257-DSGW-210-F-1-CN-ND
Manufacturer
Manufacturer Product Number
DSGW-210-F-1-CN
Description
GATEWAY,BLE,WIFI,ZIGBEE,CATM1
Customer Reference
Detailed Description
4G Bluetooth v5.2, EDGE, GSM, LTE, WCDMA, Zigbee® Gateway Ethernet, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dusun
Series
-
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
Bluetooth v5.2, EDGE, GSM, LTE, WCDMA, Zigbee®
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, USB
Sensitivity
-97.5dBm
Power - Output
19.5dBm
Data Rate (Max)
54Mbps
Features
IP22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.