DSGW-090-2-EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSGW-090-2-EU
DSGW-090-2-EU
DSGW-090-2-EU

DSGW-090-2-EU

DigiKey Part Number
5257-DSGW-090-2-EU-ND
Manufacturer
Manufacturer Product Number
DSGW-090-2-EU
Description
GATEWAY,BLE,WIFI,ZIGBEE,LTECAT1
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bluetooth v5.2, LTE, WCDMA, Zigbee® Gateway/Router EU Carriers Ethernet, SPI, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dusun
Series
-
Packaging
Box
Part Status
Active
Function
Gateway/Router
Modulation or Protocol
Bluetooth v5.2, LTE, WCDMA, Zigbee®
Frequency
2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz
Applications
General Purpose
Interface
Ethernet, SPI, USB
Sensitivity
-71dBm
Power - Output
19.5dBm
Data Rate (Max)
54Mbps
Features
IP22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
24$841.36875$20,192.85