



DSGW-030-4-CN | |
|---|---|
DigiKey Part Number | 5257-DSGW-030-4-CN-ND |
Manufacturer | |
Manufacturer Product Number | DSGW-030-4-CN |
Description | GATEWAY,BLE,WIFI2.4G,ZIGBEE,MQTT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64QAM, Bluetooth v5.2, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® Gateway USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dusun | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 64QAM, Bluetooth v5.2, BPSK, DSSS, GFSK, OFDM, QPSK, Zigbee® | |
Frequency | 2.4GHz ~ 2.483GHz, 2.412GHz ~ 2.483GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | -71dBm | |
Power - Output | 19.5dBm | |
Data Rate (Max) | 54Mbps | |
Features | IP22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $368.31500 | $3,683.15 |

