
DUNBAR-CMWT-FR-33MM-BLACK-4FT | |
---|---|
DigiKey Part Number | 4836-DUNBAR-CMWT-FR-33MM-BLACK-4FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-CMWT-FR-33MM-BLACK-4FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 3:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.299" (32.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.299" (32.99mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.105" (2.67mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.89000 | $103.89 |
5 | $85.49800 | $427.49 |
10 | $78.63200 | $786.32 |
20 | $72.31800 | $1,446.36 |
50 | $64.74460 | $3,237.23 |
100 | $60.04910 | $6,004.91 |